Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Expert Quality, portable hand-operated grease pump providing high pressure greasing where power is not available. Ideal for site use in construction, agricultural and remote locations. Grease is delivered at 1.2g per stroke at 24MPa (3500psi). Pump head manufactured from cast aluminium with solid steel pumping chamber. Lifting handle on pump for easy transport around site. Supplied complete with drum cover, 1.2m of flexible hose fitted with four jaw coupler. Suitable for use with NLGI 2 grease and UK 12.5kg grease pails. Carton packed.
Capacity | N/A |
---|---|
Pressure | 3500psi |
Type | Grease pump |
To use this facility please Sign In.
Sign In