Draper Expert 49157 3 Piece Vde Slimline Pliers Set

Order Code:

91-2290

Brand: Draper Expert MPN: 49157
  • Country of Origin:

Discontinued


Expert Quality, drop forged from chrome vanadium steel correctly hardened and tempered with additionally induction hardened cutting edges. Each plier has been tested to 10,000V for safe 1000V AC or 1500V DC live line working. Lacquered finish for corrosion protection with heavy duty, fully insulated, soft grip handles with slip guards. Display packed in blow mould case with see-through lid.

Manufactured to DIN Standard and individually certified to EN 60900:2004


  • 160mm Combination Pliers
  • 160mm Long Nose Pliers
  • 140mm Diagonal Side Cutters
Type Various
Number of Pieces 3

Reviews


Be the first to submit a review

Trustpilot