Draper Expert 50 Tonne Hydraulic Floor Press

Order Code:

91-1364

Brand: Draper Expert MPN: 43921 EAN-13: 5010559439218
  • Country of Origin:
  • Not available for Export

Discontinued


Expert Quality, twin pump system; fast action for rapid approach to the workpiece and fine for controlled pressure. Hydraulic gauge included. Supplied with two V blocks for working on cylindrical workpieces. Supplied fully built for speed of installation - just screw on the gauge and bolt on feet. Carton packed on pallet.
    Specification:
  • Capacity: 50 tonnes
  • Hydraulic stroke: 120mm
  • Height - ram to table: 615mm(max.)
  • : 165mm(min.)
  • Extension screw: 75mm
  • Head side stroke: 250mm
  • Total stroke (ext. + head side): 195mm
  • Working area width: 710mm
  • Overall height: 1810mm
  • Weight: 239kg

Reviews


Be the first to submit a review

Trustpilot