Expert Quality , manufactured from vanadium electric steel, oil hardened and tempered. Swedish pattern with smoothly ground and separately induction hardened cutting edges to 62HRC. Will cut hard, medium-hard and soft wires. Heavy duty moulded handles and slip guards for extra comfort and safety. Display packed.
Manufactured to DIN ISO 5749 Specifications
Type
Diagonal side cutters
For Use With
Hard, medium, soft wire
Length
140mm
Material
Vanadium steel
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.