Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Expert Quality, chrome vanadium steel blades hardened, tempered and satin chrome plated finish with sand blasted tips. The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour coded handles for easy recognition. Display packed in individual storage hanger with barcode on reverse.
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
Blade Length | 250mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Pozidriv |
Tip Size | PZ1 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In