Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.24 |
Expert Quality, chrome vanadium steel blades hardened, tempered and satin chrome plated finish with sand blasted tips. The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be obtained by use of a spanner. Packed in tray with plastic insert.
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In