Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Expert Quality, with reversible ratchet head and locking preset action. Torque values are viewed via a window in the handle. Range 5-22Nm, accuracy ±4%. Overall length 255mm. Full instruction manual and calibration certificate included with each torque wrench. Supplied in blow mould case.
Manufactured and calibrated to ISO6789-1992-12-01 Standard
*Sold loose
Type | Torque wrench |
---|---|
Drive Size | 3/8in |
Length | 255mm |
Range | 5 to 22Nm |
To use this facility please Sign In.
Sign In