Siegen S0455 Torque Wrench 3/8sq Drive

Siegen S0455 Torque Wrench 3/8"sq Drive

Siegen Tools
Standard range
Order Code:

89-3602

Brand: Siegen Tools MPN: S0455 EAN-13: 5024209687348
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.17
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Micrometer type torque range adjustment. Twist reverse ratchet mechanism. Supplied in storage case.


Model NoS0455
Drive:3/8"Sq
Length:365mm
Nett Weight:1.02Kg
Range:19-110Nm(14-81lb.ft)
Type Torque wrench
Drive Size 3/8in
Length 275mm
Lifetime Warranty Yes
Range 27 to 108Nm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C