Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 62324 160mm 8 Way Bootlace Terminal Crimping Pliers

Order Code:  

91-2439

 
Brand: Draper Expert MPN: 62324 EAN-13: 5010559623242
  • Country of Origin: Taiwan

Discontinued


Expert Quality, drop forged from chrome vanadium steel hardened, tempered and chemically blacked for corrosion protection. For crimping bootlace type terminals on most automotive and electrical applications. Crimping stations; 0.25/0.34, 0.5, 0.75, 1.0, 1.5 and 2.5mm². Tool includes a cable cutter. Moulded grip handles. Display packed.


Type Crimp tool
Capacity 0.25 to 2.5mm²
Weight N/A
Wire Gauge 23 to 13AWG

Reviews


Be the first to submit a review

Trustpilot