Draper Expert 63268 Heavy Duty Plier Set in Full Drawer EVA Insert Tray (11 Pc)

Extended range
Order Code:

91-9318

Brand: Draper Expert MPN: 63268 EAN-13: 5010559632688
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/04/2025


Expert Quality, pliers manufactured from drop forged chrome vanadium steel, which is correctly hardened and tempered with additionally induction hardened cutting edges. Fitted with heavy duty soft grip handles for added user comfort. Circlip pliers manufactured from drop forged high carbon, chrome nickel steel, which is correctly hardened and tempered with capacities of 19 - 60mm and fitted with non - slip cushion - grip handles. The waterpump pliers feature multi position adjustments and 'no - nip' soft grip handles. Supplied complete in a two tone full drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 1 x 150mm wire stripper pliers
  • 1 x 160mm side cutters
  • 1 x 200mm long nose pliers
  • 1 x 200mm combination pliers
  • 1 x 200mm radio pliers
  • 1 x 200mm end cutting pliers
  • 1 x 250mm waterpump pliers
  • 1 x 170mm external bent circlip pliers
  • 1 x 170mm Internal bent circlip pliers
  • 1 x 180mm external straight circlip pliers
  • 1 x 180mm Internal straight circlip pliers
Type Tool tray

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot