Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Overall Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pliers drop-forged from chrome-vanadium steel that has been correctly hardened and tempered with additionally induction-hardened cutting edges.
Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.
Cutting Capacity Hard Wire | N/A |
---|---|
Cutting Capacity Medium-hard Wire | N/A |
Cutting Capacity Piano Wire | N/A |
Material | Chrome Vanadium Steel |
Material Cutting Capability | N/A |
Overall Length | 160mm |
To use this facility please Sign In.
Sign In