Draper Expert 69174 160mm Vde Long Nose Pliers

Extended range
Order Code:

91-2296

Brand: Draper Expert MPN: 69174 EAN-13: 5010559691746
  • Quickly find another product in this range by Length:

    160mm 200mm
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These pliers have been drop-forged from chrome-vanadium steel that has been correctly hardened and tempered with additionally induction-hardened cutting edges.

Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.


  • Length: 160mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
  • Draper type 69174
Type Long nose
Handle Type VDE
Length 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot