Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.42 | £4.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Chrome vanadium steel blades hardened, tempered and chemically blacked. Fully insulated ergonomic soft grip handle with deep set blade sheath for total safety. Display packed in individual storage hanger with barcode on reverse.
Manufactured and individually certified to EN 60900:2004
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
Blade Length | 100mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Pozidriv |
Tip Size | PZ2 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In