Draper Expert SW3, 19227 250g Reel of K60/40 Tin / Lead Solder Wire

Order Code:

91-4111

Brand: Draper MPN: 19227 EAN-13: 5010559192274
  • RoHS Non Compliant
  • Country of Origin: Taiwan

Discontinued


A reel of Draper K60/40 Tin/Lead solder wire.


  • Diameter 1.2mm
  • Melting point 183 to 190°C
  • 60% tin, 40% lead
  • Not for use in potable water systems
  • Supplied on a 250g reel
  • Draper type SW3, 19227

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.



Reviews


Be the first to submit a review

Trustpilot