Draper Redline 67654 200mm 4 Way Crimping Tool Kit

Order Code:

91-7052

Brand: Draper Redline MPN: 67654 EAN-13: 5010559676545
  • Country of Origin: Taiwan

Discontinued


This crimping tool for Draper Redline is made from hardened, tempered and chemically blacked carbon steel with moulded grip handles and is ideal for repetitive tasks.


  • Suitable for crimping insulated terminals size 1.5mm² (red), 2.5mm² (blue) and 6.0mm² (yellow)
  • Can be used for wire stripping: 0.75, 1.0, 1.5, 2.5, 4.0 and 6.0mm²
  • Shears bolts size: 2.6, 3.0, 3.5, 4.0 and 5.0mm
  • Supplied with 40 (approx.) assorted crimping terminals
  • Manufacturer's part 67654
Type Crimp tool
Capacity 0.75 to 6mm²
Weight N/A
Wire Gauge 18 to 9AWG

Reviews


Be the first to submit a review

Trustpilot