Christmas Opening Hours and Delivery Dates here

Draper Redline 68035 13mm Metric Combination Spanner

Order Code:

91-6998

Brand: Draper Redline MPN: 68035 EAN-13: 5010559680351
  • Country of Origin: India
  • View All

Discontinued


Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 13mm
  • Manufacturer's part 68035
Type Hand Crimping Tools
Metric Size 13mm
Material Chrome Vanadium Steel

Trustpilot