Draper Redline 69016 3m / 10ft. Soft Grip Metric / Imperial Measuring Tape

Order Code:

86-1589

Brand: Draper Redline MPN: 69016 EAN-13: 5010559690169
  • Country of Origin: China

Discontinued


A 3m / 10ft. feature-packed metric / imperial measuring tapes with soft grip plastic case, belt clip, power return blade, wrist strap and locking button.


  • Length 3m
  • Locking button
  • Power return blade
  • Clear black and red graduations
  • Metres, cm and mm
  • Feet, inches, 1/8, 1/16 and 1/32in.
  • Stud centre markings every 16in.
  • Self-aligning end hook
  • Blade width 16mm
  • Draper type 69016
Type Tape measure
Body Plastic
Length 3m

Reviews


Be the first to submit a review

Trustpilot