Draper Redline 78632 Paint Brush Set 3 Piece

Order Code:

91-7113

Brand: Draper Redline MPN: 78632 EAN-13: 5010559786329
  • Country of Origin: China

Discontinued


Long lasting pure bristle paintbrushes. Each paintbrush is fitted with a plated metal ferrule, which is attached to an ergonomic polypropylene handle. Set comprises of three common size paintbrushes perfect for domestic decorating.


  • Contents: 25, 38 and 50mm
Type Paint
Bristle Material Bristle
Handle Material Polypropylene
Length N/A
Number of Pieces 3
Package Type Display
Width 25 to 50mm

Reviews


Be the first to submit a review

Trustpilot