Dremel 2615993632 9936 19.0mm Structured Tooth Tungsten Carbide Cutter

Extended range
Order Code:

85-0857

Brand: Dremel MPN: 2615993632 EAN-13: 8710364008599
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2025

These tungsten carbide cutters from Dremel have fast-cutting sharp teeth for greater material removal. They are ideal for use on a variety of materials including fibreglass, wood, plastic, rubber, laminates, particle board, soft metals and ceramic tiles.


  • Wheel-shaped tip
  • Shank diameter 3.2mm
  • Working diameter 19mm
  • Length 45mm
  • Maximum RPM 35,000
  • Manufacturer's part 2615993632
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot