Sealey DRP13 Barrel Bund Polyethylene 1280 x 1280 x 275mm

Standard range
Order Code:

89-4364

Brand: Sealey MPN: DRP13 EAN-13: 5024209785730
Qty Unit Price (Ex VAT)
1+ £326.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Manufactured from polyethylene, making the bunds ideal for storing aggressive chemicals. Corrosion resistant, will not rust or leak and are maintenance free. Lightweight for easy transportation and positioning, yet still strong and durable.

Model NoDRP13
Dimensions (W x D x H):1280 x 1280 x 275mm
Drum Capacity:4 x 205L
Nett Weight:31.50Kg
Total Sump Capacity:230L

Type Barrel bund
Depth 1.28m
Height 275mm
Lifetime Warranty No
Material Polyethylene
Width 1.28m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot