Fast acting, high retention spill absorbent pads ideal for absorbing a variety of fluids including oil, fuel, coolants, solvents and water. Manufactured from 100% high grade polypropylene with a double weight cover stock on one side for maximum absorbency and resistance. Each pad absorbs up to 1L of fluid.
- Fast acting, high retention spill absorbent pads ideal for absorbing a variety of fluids including oil, fuel, coolants, solvents and water.
- Manufactured from 100% high grade polypropylene with a double weight cover stock on one side for maximum absorbency and resistance.
- Each pad absorbs up to 1L of fluid.
- Size: 500 x 400mm.
- Model No. SAP01
Type | Spill absorbent pads |
Lifetime Warranty | No |
---|
Order Code: 89-0316
MPN: DRP01
100 in Stock, despatched in 2 days
Order Code: 89-3099
MPN: TP66
100 in Stock, despatched in 2 days
Order Code: 94-0228
MPN: F94
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In