Sealey DRP24 IBC Bund 1660 x 1670 x 710mm

Standard range
Order Code:

89-7274

Brand: Sealey MPN: DRP24 EAN-13: 5054630117862
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1031.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 07/02/2025

Heavy-duty polyethylene IBC bund designed to catch and prevent spillages. Features polyethylene centre support providing added strength and stability to load. Manufactured with 1100L spill tray to comply with storage regulations. Suitable for storage of 1 x IBC container. Can be easily moved by forklifts and pallet trucks. Max load 2500kg.


  • Heavy-duty polyethylene IBC bund designed to catch and prevent spillages.
  • Features polyethylene centre support providing added strength and stability to load.
  • Manufactured with 1100L spill tray to comply with storage regulations.
  • Suitable for storage of 1 x IBC container.
  • Can be easily moved by forklifts and pallet trucks.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Max Load 2500kg.
  • Model No. DRP24

These products are manufactured to order and, due to the size, are delivered direct from our factory to all areas within the UK mainland.

Please allow at least 15 working days for delivery and provide the full address, postcode, contact and telephone for the place of delivery.

Please be aware that additional carriage charges may apply for some areas of Devon/Cornwall, Scotland and Wales due to remoteness of location; this may extend delivery times.

Deliveries to Northern Ireland, Republic of Ireland, Isle of Man, Isle of Wight, Jersey, Guernsey and other offshore islands have to be individually priced on application and are outside of our normal carriage paid terms.


Type Barrel bund
Depth 1490mm
Height 765mm
Lifetime Warranty No
Material Polyethylene
Width 2000mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot