DSG Canusa 8690180955 Canuround Mini Box Cable Braiding Black 18mm 2m

Standard range
Order Code:

63-0276

Brand: DSG-Canusa MPN: 8690180955 EAN-13: 4016138714302
Qty Was Unit Price (Ex VAT)
1+ £11.79   £11.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

This black cable braiding from DSG Canusa provides excellent abrasion protection for wires and cables. It is supplied in a Canuround Minibox which is ideal for anyone who requires small quantities of the product at any one time.
  • Colour: Black
  • Diameter 18mm
  • Length 2m
  • Manufacturer's part 8690180955
Colour Black
Length 2000mm
Max. Diameter 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot