Christmas Opening Hours and Delivery Dates here

DSG Canusa 8694008952 Canuflex-Minibox PBT V0 Cable Braiding Black 7mm 10m

Order Code:

63-0301

Brand: DSG-Canusa MPN: 8694008952 EAN-13: 4016138715248
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 14/01/2026

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is supplied in a Canuflex Minibox which is ideal for users who require small guantities at any one time.
  • Colour: Black
  • Supplied diameter 7mm
  • Length 10m
  • Manufacturer's part 8694008952
Sleeve Diameter 7mm
Colour Black
Length 10000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot