Dual Optocoupler Relay Modules DIN-Rail Mounting - JUMPFLEX Series

WAGO Brand: WAGO
<p>These dual optocoupler modules are supplied in a DIN-rail mounting housing just 6mm wide. The optocoupling design provides electrical isolation between the control side and the load side. The modules feature a flexible in-line jumper system (e.g. for supply voltages), eliminating discreet wiring.</p>
  • DPDT-CO Circuit
  • 24V DC Control
  • Pluggable relays can be replaced quickly and easily
  • Switch status is indicated by an integrated yellow LED
  • Connection via CAGE CLAMPS spring tension terminals
Description Image Product Buy Qty Pricing (Ex VAT) Coil Current Switching Voltage Max (AC) Coil Resistance Contact Configuration Height Length Mounting Type Coil Voltage (DC) Operating Temperature Switching Power Switching Current Max Width
WAGO 857-1432 Relay DPDT-CO 24VDC
WAGO 857-1432 Relay DPDT-CO 24VDC
Standard range
Order code: 50-3469
MPN: 857-1432

Available to back orderBack-order availability date - 21/03/2025
1+ £57.57
0.5A 30V DC N/A DPDT-CO 96mm 94mm Rail 24V DC -25 to +70°C N/A 0A 6mm
WAGO 857-1494 Relay DPDT-CO 24VDC
WAGO 857-1494 Relay DPDT-CO 24VDC
Standard range
Order code: 50-3470
MPN: 857-1494

12 in Stock, despatched in 4 days
1+ £35.57
0.1A 60V DC N/A DPDT-CO 96mm 94mm Rail 24V DC -25 to +70°C N/A 0A 6mm
Order code50-346850-346950-3470
Contact circuitDPDT-CODPDT-CODPDT-CO
Control voltage2x 24V DC2x 24V DC2x 24V DC
Nominal current2x 3A2x 500mA2x 100mA
Load voltage2x 3 to 30V DC2x 3 to 30V DC2x 9 to 60V DC
Switching frequency max.300Hz1.5kHz1.5kHz
Dielectric strength2.5kV3.75kV2.5kV
Ambient temperature–25°C to +70°C–25°C to +70°C–25°C to +70°C
Dimensions W x H x D6 x 96 x 94mm6 x 96 x 94mm6 x 96 x 94mm


Trustpilot