WAGO 857-1494 Relay DPDT-CO 24VDC

Standard range
Order Code:

50-3470

Brand: WAGO MPN: 857-1494 EAN-13: 4050821099826
Qty Unit Price (Ex VAT)
1+ £35.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

A 100mA 24V DC dual optocoupler module that is supplied in a DIN-rail mounting housing just 6mm wide. The optocoupling design provides electrical isolation between the control side and the load side. The module features a flexible in-line jumper system (e.g. for supply voltages), eliminating discreet wiring.
  • DPDT-CO Circuit
  • 24V DC Control
  • Pluggable relays can be replaced quickly and easily
  • Switch status is indicated by an integrated yellow LED
  • Connection via CAGE CLAMPS spring tension terminals
Coil Resistance N/A
Contact Configuration DPDT-CO
Height 96mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Power N/A
Switching Voltage Max (AC) 60V DC
Width 6mm
Coil Current 0.1A
Coil Voltage (DC) 24V DC
Switching Current Max 0A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot