DualLock™ Tylon™ Pocket Tape 5m (Width 19mm) (Metric only)

Stanley Brand: Stanley
<p>The Stanley DualLock&trade; Pocket Tape has a corrosion resistant, long-life Tylon&trade; coated blade for greater durability and wear resistance of blade markings, for improved readability over time and prolonged product life.</p> <p>DualLock&trade; consists of autolock plus a fixed blade lock with up to 1.75m of stand-out, for convenient and efficient measuring. The shock resistant case is fitted with an ergonomic bi-material grip for all day comfort.</p> <p>Available with metric only or metric and imperial graduations.</p><p>This Stanley DualLock&trade; Tylon&trade; Pocket Tape has metric graduations only.</p> <p>Blade Length: 5m<br />Blade Width: 19mm<br />Accuracy: EC Class II</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Stanley STHT36806-0 DualLock™ Tylon™ Pocket Tape 5m/16ft (Width 19mm)
Stanley STHT36806-0 DualLock™ Tylon™ Pocket Tape 5m/16ft (Width 19mm)
Standard range
Order code: 97-2603
MPN: STHT36806-0

5 in Stock, despatched in 2 days
1+ £12.00
Tape
Stanley STHT36807-0 DualLock™ Tylon™ Pocket Tape 8m/26ft (Width 25mm)
Stanley STHT36807-0 DualLock™ Tylon™ Pocket Tape 8m/26ft (Width 25mm)
Extended range
Order code: 97-2604
MPN: STHT36807-0

Available to back orderPlease contact us for lead time
1+ £16.00
Tape
Stanley STHT36803-0 DualLock™ Tylon™ Pocket Tape 5m (Width 19mm) (Metric only)
Stanley STHT36803-0 DualLock™ Tylon™ Pocket Tape 5m (Width 19mm) (Metric only)
Extended range
Order code: 97-6529
MPN: STHT36803-0

Available to back orderPlease contact us for lead time
1+ £8.58
Tape


Trustpilot