Site: Industry
Currency: GBP    
Stanley STHT36803-0 DualLock™ Tylon™ Pocket Tape 5m (Width 19mm) (Metric only)

Stanley STHT36803-0 DualLock™ Tylon™ Pocket Tape 5m (Width 19mm) (Metric only)

Stanley
Extended range
Order Code:

97-6529

Brand: Stanley MPN: STHT36803-0 EAN-13: 3253560368036
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Stanley DualLock™ Pocket Tape has a corrosion resistant, long-life Tylon™ coated blade for greater durability and wear resistance of blade markings, for improved readability over time and prolonged product life.

DualLock™ consists of autolock plus a fixed blade lock with up to 1.75m of stand-out, for convenient and efficient measuring. The shock resistant case is fitted with an ergonomic bi-material grip for all day comfort.

Available with metric only or metric and imperial graduations.

This Stanley DualLock™ Tylon™ Pocket Tape has metric graduations only.

Blade Length: 5m
Blade Width: 19mm
Accuracy: EC Class II


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C