Christmas Opening Hours and Delivery Dates here

Duracell DL1632 Lithium Coin Cell Battery CR1632 3V - Pack of 1

Order Code:

18-3188

Brand: Duracell MPN: DL1632 EAN-13: 5000394007420
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
128 available to back orderBack-order availability date - 01/02/2026

The Duracell button cells impress through their highest quality. The button cells are used, among other things, in calculators, fever thermometers and pulse monitors. A double plastic wrap around the cells prevents a child from opening the pack without scissors. .
Type CR1632
Capacity 145mAh
Chemistry Lithium
Dimensions (H x W x D) 3 x 78 x 5mm
Pack Size 1
Voltage 3V
Weight (Per Battery) 0.007kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot