Christmas Opening Hours and Delivery Dates here

Duracell HR06 DX1500 Recharge Ultra NiMH AA Rechargeable Batteries 2500mAh x2

Order Code:

18-3199

Brand: Duracell MPN: DX1500B2 EAN-13: 5000394056978
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 12 due on 14/01/2026

Duracell batteries are ideal for high and medium power intensive applications. hohem. Among other things, the batteries are used for cameras and wireless video game controllers. The NiMH technology ensures high performance even at low temperatures. The quality of the branded batteries can also be seen in the long life and the shelf life. .
Battery Size AA
Capacity 2500mAh
Chemistry NiMH
Dimensions (H x W x D) 14 x 14 x 50mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Weight (Per Battery) 0.066kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot