Christmas Opening Hours and Delivery Dates here

Duracell DL2032B4 Lithium Coin Cell Battery CR2032 3V - Pack of 4

Order Code:

18-3137

Brand: Duracell MPN: DL2032B4 EAN-13: 5000394119376
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 6 due on 07/01/2026

Typical applications are: Wrist watches, alarm clocks, pocket calculators, film and photo devices, etc.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 3 x 119 x 5mm
Pack Size 4
Voltage 3V
Weight (Per Battery) 0.021kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot