Duracell 5000394079779 Industrial Alkaline Battery LR06 AA 1.5V (Box of 10)

Order Code:

18-3341

Brand: Duracell MPN: 5000394079779 EAN-13: 5000394079779
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


These Industrial Duracell Alkaline Manganese Dioxide AA Batteries are supplied in packs of 10. The batteries will provide you with the quality power that you know and trust from Duracell, at a great price.

Consumers want a battery they can trust, to serve as the heart of their devices and Duracell has a reputation for going on long after their rivals have stopped. These batteries can be used in a wide variety of equipment including torches, flashlights safety equipment (such as gas detectors), microphones, communication devices, telemeters, measuring instruments and medical instruments.

Whether you are powering the ordinary devices you use most often or those that are most critical to your job, Duracell has alkaline batteries engineered to suit your professional needs.


  • Nominal voltage: 1.5V
  • Capacity: 2.7Ah
  • Impedance: 120mΩ @ 1kHz
  • Typical weight: 24g (0.8oz)
  • Typical volume: 8.4cm³ (0.5in³)
  • Terminals: Flat
  • Storage temperature range: 5°C to 30°C (41°F to 86°F)
  • Operating temperature range: -20°C to 54°C (-4°F to 130°F)
  • Designation: IEC: LR6
  • Supplied in boxes of 10
  • Type: Alkaline Manganese Dioxide AA Battery
  • Manufacturer's part: Duracell PCA2432

This range is being replaced by the new Duracell 'Procell' version. Please click here for details.
Battery Size AA
Capacity 2700mAh
Chemistry Alkaline
Depth 14mm
Height 50mm
Nominal Voltage 1.5V
Weight 24g
Width 14mm

Reviews


Be the first to submit a review

Trustpilot