Christmas Opening Hours and Delivery Dates here

Duracell PC2400 Procell AAA Alkaline Manganese Battery Box of 10

Order Code:

18-3289

Brand: Duracell MPN: PC2400 EAN-13: 5000394123595
  • E
    RoHS Exempt
  • Country of Origin: Taiwan
  • View All

Discontinued


Procell batteries are back! In October 2019 Duracell re-introduced the Procell range in a new and improved product, to replace the 'Industrial by Duracell' range.

The improved performance results in less frequent replacement and improved longevity. These improvements coupled with the range's lower packaging, results in less waste and improves Procell's green credentials.

The Duracell Procell range of batteries has been associated with industrial and commercial use for many years, especially in professional applications such as scientific, medical, health & safety and facilities management.


  • Size: AAA
  • Voltage: 1.5V
  • Reliable performance
  • Excellent resistance to corrosion
  • Designed to meet all major quality, safety and environmental standards:
  • Complies with IEC 60086-5, ANSI C 18.1M Part-2, EU Battery Directive, ISO 14001 and 9001
  • Duracell type PC2400
  • Supplied in packs of 10

Note:
Duracell Procell batteries have been designed, constructed and supplied for the professional business market only.

Rapid reserves the right to cancel and refund orders from domestic consumers. Please state your business name when ordering.

Type AAA
Capacity 1236mAh
Chemistry Alkaline
Voltage 1.5V
Weight (Per Battery) 11.6g
Height 43.9mm
Width 10mm

Trustpilot