Duracell Rechargeable Batteries

Duracell Brand: Duracell
<p> Duracell ActiveCharge is a rechargeable battery with improved consumer benefits. This low self-discharge battery comes &#39;&#39;Ready Charged&#39; and can immediately be used and stays charged longer than standard rechargeable batteries. </p>
  • Pre-charged and work straight from the pack
  • Duracell rechargeable batteries offer you the quality and dependability
  • Compatible with all battery chargers - up to 1000 charges
  • Ideal for all your high drain devices
  • Stays charged longer than standard rechargeable
  • Charge 100's of times for thousands of photos
  • Great for the environment
  • Supplied in packs of 4
Description Image Product Buy Qty Pricing (Ex VAT) Battery Size Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Terminal Type Voltage
Duracell HR06 DX1500 Recharge Ultra NiMH AA Rechargeable Batteries 2500mAh x4
Duracell HR06 DX1500 Recharge Ultra NiMH AA Rechargeable Batteries 2500mAh x4
Standard range
Order code: 18-4700
MPN: DX1500B4

28 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £16.68
AA 2500mAh 50.5 x 14.5 x 14.5mm 30.2g NiMH 4 Protruded positive, Flat negative 1.2V
Duracell HR03 DX2400 Recharge Ultra NiMH AAA Rechargeable Batteries 900mAh x4
Duracell HR03 DX2400 Recharge Ultra NiMH AAA Rechargeable Batteries 900mAh x4
Standard range
Order code: 18-4701
MPN: DX2400B4

24 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £13.28
AAA 900mAh 44.5 x 10.5 x 10.5mm 12.8g NiMH 4 Protruded positive, Flat negative 1.2V
Order codeMftrs Part No.
18-47005000394203853AA 2400mAh
18-47015000394203822AAA 800mAh


Trustpilot