Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These Duracell Rechargeable Staycharge Batteries are supplied in packs of 4. The rechargeable batteries have improved consumer benefits. These low self-discharge battery come ''Ready Charged' and can immediately be used and stays charged longer than standard rechargeable batteries.
Battery Size | AA |
---|---|
Capacity | 2500mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 30.2g |
Diameter | 14.5mm |
Nominal Voltage | 1.2V |
Package Type | Cylindrical |
Rechargeable | Yes |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |
To use this facility please Sign In.
Sign In