This high quality battery charger with 4 free batteries from Duracell provides good charging capability at an affordable price. Charges both AA and AAA rechargeable batteries.
- Typically charges in 6 hours
- Lasts up to 3 times longer in digital cameras (compared to ordinary alkaline)
- Duracell rechargeable batteries help keep your devices running longer
- LED indicator to indicate status of charging process
- Supplied with 2x AA and 2 x AAA batteries
Type | Battery charger |
Battery Size | AA, AAA |
Chemistry | NiMH |
Nominal voltage | 3V |
Output Current | 0.36A |
---|
Order Code: 18-4700
MPN: DX1500B4
26 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 18-4701
MPN: DX2400B4
21 in stock, despatched same dayAdditional quantity lead time 4 weeks
To use this facility please Sign In.
Sign In