Watchguard DVR4ENTPACK7 4 Camera DVR Kit 1TB Hard Drive & Push Video Technology

Order Code:

43-3164

Brand: Watchguard MPN: DVR4ENTPACK7

Discontinued


The Watchguard DVR4ENTPACK7 complete surveillance package now comes with HDMI output and it is ideal for a home or small business wanting to set up a digital surveillance system with network and remote access. It features H.264 video compression technology, allowing for higher resolution image recording with smaller file sizes, multiplex operation allowing live display, record, playback and network operations simultaneously and intelligent video motion detection recording.

This new model supports Push Video notifications, allowing you to receive alarm and motion alerts on your smartphone over the internet, so you can stay in the loop no matter where you are!

This complete surveillance package contains everything needed to set up the system with a 4-channel digital video recorder with 1TB hard drive, 4x 15m infra-red weatherproof bullet cameras, power supplies, camera connection cables (2x 10m, 1x 20m, 1x 30m) and 4x CCTV warning stickers. The system has been designed to allow quick and easy installation and comes with an easy to follow operation manual.

The DVR can record from each camera at D1 resolution (704 x 576) in real-time (25 fps). You can adjust the recorder settings for both image quality and frame rate, and when the HDD is full, you can set the DVR to automatically record over the oldest footage. If connected to a windows PC network, footage can be viewed over the network using the included software. If the network has a high-speed internet connection, footage can also be viewed remotely over the internet. The software also enables footage to be backed up / archived from the DVR to a PC allowing storage on another HDD or burning to a DVD or CD.

The included 1TB hard disk drive can record for approximately 16 weeks with all cameras set at D1 resolution at a recording rate of 6 frames per second, per camera - ideal for most installations.


  • Pack includes:
  • 1x 4-channel H.264 DVR with 1TB hard drive
  • 4x infra-red weatherproof bullet cameras (15m IR range)
  • 4x camera connection cables
  • 2x switch mode low voltage power supplies
  • 4x highly visible UV-resistant window warning stickers
  • 1x monitor connection cable
  • 1x network cable (optional use)
  • 1x power split cable
  • Watchguard type DVR4ENTPACK7

Reviews


Be the first to submit a review

Trustpilot