Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Watchguard DVR8ENTPACK3 now supports Push Video notifications, allowing you to receive alarm and motion alerts on your smartphone over the internet, so you can stay in the loop no matter where you are!
The DVR can record from each camera at D1 resolution (704 x 576) in real-time (12 fps). You can adjust the recorder settings for both image quality and frame rate, and when the HDD is full, you can set the DVR to automatically record over the oldest footage.
If the system is connected to a Windows PC network, footage can be viewed over the network using the included software. If the network has a high-speed internet connection, footage can also be viewed remotely over the Internet. The software enables footage to be backed up / archived from the DVR to a PC allowing storage on another HDD or burning to a DVD or CD.