EA Elektro-Automatik PS 2300 Triple Output Variable DC Power Supplies

<p>The <STRONG>EA Elektro-Automatik PS 2300</STRONG> range of switched mode power supplies has a compact design, practical housing and a favourable price-performance ratio. All PSUs in this series feature over voltage protection (OVP) and adjustable over current protection (OCP). OCP switches off the output as soon as an adjustable threshold current is reached and prevents damage due to over current. The set values of current and voltage are mutually adjusted so that the maximum power from P = U x I is not exceeded. This allows you to work with either a high output voltage or high output current. The device can be monitored and controlled remotely via the standard built-in USB port. It can also be connected to other devices with the help of separately available license extension. These devices are particularly suitable for education and training companies, industrial and system applications, factories and development laboratories and institutes.</p>
  • 3 outputs
  • Auto range power limitation
  • Over voltage protection (OVP)
  • Over temperature protection (OT)
  • Over curent protection (OCP)
  • Four-digit display for voltage and current
  • Convection cooling
  • Casing sealed at top and bottom
  • Safety output sockets
  • USB interface for remote control
  • Safety rated to EN 60950
DC laboratory power supply · Power cable · User manual.
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max. Output Voltage Max. Power Rating Number of Outputs Output Current Min. Output Voltage Min. Supply Voltage Range Temperature Range
EA Elektro-Automatik PS 2342-06B 100W Triple Output Variable DC Power Supply
EA Elektro-Automatik PS 2342-06B 100W Triple Output Variable DC Power Supply
Standard range
Order code: 54-7198
MPN: 39200120

3 in Stock, despatched in 4 days
1+ £825.72
6A 42V 100W 3 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik PS 2342-10B 100W Triple Output Variable DC Power Supply
EA Elektro-Automatik PS 2342-10B 100W Triple Output Variable DC Power Supply
Standard range
Order code: 54-7199
MPN: 39200121

17 in Stock, despatched in 4 days
1+ £854.90
10A 42V 100W 3 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik PS 2384-05B 160W Triple Output Variable DC Power Supply
EA Elektro-Automatik PS 2384-05B 160W Triple Output Variable DC Power Supply
Standard range
Order code: 54-7201
MPN: 39200126

8 in Stock, despatched in 4 days
1+ £758.30
5A 84V 160W 3 0A 0V 90 / 264V 0 to +50°C
Order code54-719854-719954-720054-7201
Mftrs. Part no.PS 2342-06B PS 2342-10BPS 2384-03BPS-2384-05B
Power2 x 100 W, 1 x 12 W2 x 160 W, 1 x 12 W2 x 100 W, 1 x 12 W2 x 160 W, 1 x 12 W
Output current 1 and 2 (A)0 - 60 - 100 - 30 - 5
Output current 3 (A)2222
Output power 1 and 2 (W)100160100160
Outpout power 3 (W)10101010
Output voltage 1 and 2 (VDC)0 - 420 - 420 - 840 - 84
Output voltage 3 (VDC)3 - 63 - 63 - 63 - 6
Input voltage (VAC)90 - 26490 - 26490 - 26490 - 264
W x H x D (mm)282 x 82 x 241282 x 82 x 241282 x 82 x 241282 x 82 x 241
Weight (kg)3.33.33.33.3


Trustpilot