Qty | Unit Price (Ex VAT) |
---|---|
1+ | £825.72 |
The EA Elektro-Automatik PS 2342-06B switched mode power supply has a compact design, practical housing and a favourable price-performance ratio. All PSUs in this series feature over voltage protection (OVP) and adjustable over current protection (OCP). OCP switches off the output as soon as an adjustable threshold current is reached and prevents damage due to over current. The set values of current and voltage are mutually adjusted so that the maximum power from P = U x I is not exceeded. This allows you to work with either a high output voltage or high output current. The device can be monitored and controlled remotely via the standard built-in USB port. It can also be connected to other devices with the help of separately available license extension. These devices are particularly suitable for education and training companies, industrial and system applications, factories and development laboratories and institutes.
Not recommended for use as a battery charger.
Number of Outputs | 3 |
---|---|
Output Current Max. | 6A |
Output Current Min. | 0A |
Output Voltage Max. | 42V |
Output Voltage Min. | 0V |
Power Rating | 100W |
Supply Voltage Range | 90 / 264V |
Temperature Range | 0 to +50°C |
To use this facility please Sign In.
Sign In