EAO 09-0S12.2963 EAO Series 09 Keypad Insert Symbol - Head-Up Display (Hud)

Standard range
Order Code:

53-0124

Brand: EAO MPN: 09-0S12.2963
  • Quickly find another product in this range by Symbol:

Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

This EAO 09-0S12.2963 Keypad Insert has been printed with the Head-Up Display Symbol and is compatible with the EAO Series 09 Hardwired Keypads.

The interchangeable inserts in this range are printed with ISO 7000 graphical symbols, allowing for increased HMI in E1 applications.

Designed for functional safety, the EAO Series 09 range is robust and reliable, with each keypad insert manufactured for a secure fit.


  • Robust and reliable design
  • IP67 Sealing protection
  • Suitable for Backlight illumination
  • Symbol in accordance with ISO 7000
Type Keypad Symbol
Compatible With EAO Series 09 Keypad
Dimensions 19 x 6.5mm
Symbol Head-Up Display

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot