EAO 45-2T00.10H0.000 Series 45 Indicator Actuator Full Face Illumination Green

Standard range
Order Code:

53-0823

Brand: EAO MPN: 45-2T00.10H0.000
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

The EAO Series 45 features an illuminated green full face indicator actuator.

Innovative, comprehensive and Modular. Aesthetic and robust in use.EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Function: Indicator
  • Housing Material: Plastic
  • Illumination Colour: Green
  • Indicator Diameter: Ø 29.45 mm
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.001 kg
Type Indicator
Action N/A
Contact Configuration N/A
Illumination Colour(s) Green
Illumination Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot