EAO 61-9480.5 EAO Series61 Enclosure For Emergency Switch Grey/Yellow 65X65X57

Standard range
Order Code:

53-0187

Brand: EAO MPN: 61-9480.5
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

This EAO 61-9480.5 Series 61 Enclosure For Emergency Switch is a cover lead sealable enclosure without the anti-twist device. Grey (RAL7035) & Yellow (RAL 1004). For applications such as automation, process control, logistics and industrial, it is compatible with EAO series 61 pushbutton switches and has cable gland openings for M16 or M20.


  • Mounting: Cut-out Ø16mm
  • Design: Enclosure
  • Weight: 0.099kg
  • Material: Plastic
  • Colour: Grey/Yellow
  • IP Rating: IP66
Colour Grey & Yellow
Enclosure Height 65mm
Enclosure Length 65mm
Enclosure Width 57mm
External Features Sealable
Internal Features Cable gland openings
Material Plastic
IP Rating IP66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot