EAO Series61 Switch Emergency-Stop Twist Release 1Nc St/Pt

EAO Series61 Switch Emergency-Stop Twist Release 1Nc St/Pt

EAO Brand: EAO

EAO Emergency Stop Switch Range complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

  • Operating temperature -25°C to+55°C
  • Storage temperature -40°C to +80°C
  • Sealed at the front to IP67 and to IP69K covering submersion and resistance to jetwash


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C