Christmas Opening Hours and Delivery Dates here

EAO 61-9932.10 Series 61 Front Bezel-Set Selector/Keylock Switch Plastic

Order Code:

53-0871

Brand: EAO MPN: 61-9932.10
Qty Unit Price (Ex VAT)
1+ £4.84
10+ £4.17
25+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayContact us for additional stock

The EAO Series 61 features a black plastic front bezel set.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Series 61 Front Bezel Set
  • Diameter: Ø 25 mm
  • Material: Plastic
  • Mounting Cut-out: Ø 22.5 mm
  • Colour: Black
  • Weight: 0.008 kg
Type Bezel Set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot