Christmas Opening Hours and Delivery Dates here

EAO 704.066.2A EAO Series4 Switch Emergency-Stop-Actuator Key Release

Order Code:

53-0145

Brand: EAO MPN: 704.066.2A
Qty Unit Price (Ex VAT)
1+ £61.18
10+ £60.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

This EAO 704.066.2A Series 4 Switch Emergency-Stop-Actuator Key Release has a maximum of 2 slow-make elements which can be clipped on. It is suitable for a range of application including transportation, automation and process control.


  • Mounting design: Raised
  • Front shape: Round
  • Lens illumination: None-illuminative
  • IP Rating: IP65
  • Actuator: Maintained
  • Function: Emergency Stop Switch
  • Shaft Colour: Yellow
  • Key to unlock anti-clockwise
  • Two keys supplied
Type Actuator
Switch Function Maintained

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot