EAO Series 4 Switch Range

EAO Brand: EAO
<p>This EAO Series 4 Switch range caters to a broad range of applications and combinations.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Action Contact Configuration Enclosure Height Enclosure Length Illumination Colour(s) Enclosure Width Illumination Type External Features Max. Current Internal Features Material IP rating
EAO 704.064.2A EAO Series4 Switch Emergency-Stop-Actuator Twist Release
EAO 704.064.2A EAO Series4 Switch Emergency-Stop-Actuator Twist Release
Standard range
Order code: 53-0144
MPN: 704.064.2A

7 in stock, despatched same dayContact us for additional stock
1+ £13.88
Actuator Maintained N/A N/A N/A
EAO 704.066.2A EAO Series4 Switch Emergency-Stop-Actuator Key Release
EAO 704.066.2A EAO Series4 Switch Emergency-Stop-Actuator Key Release
Standard range
Order code: 53-0145
MPN: 704.066.2A

5 in stock, despatched same dayContact us for additional stock
1+ £23.53
Actuator Maintained N/A N/A N/A
EAO 704.910.2 EAO Series4 Switching Element Slow-Make T 1Nc Screw Silver
EAO 704.910.2 EAO Series4 Switching Element Slow-Make T 1Nc Screw Silver
Standard range
Order code: 53-0146
MPN: 704.910.2

1 in stock, despatched same dayContact us for additional stock
1+ £4.73
Switching Element SPST 1Nc N/A N/A 10A
EAO 704.910.4 EAO Series4 Switching Element Slow-Make T 2Nc Screw Silver
EAO 704.910.4 EAO Series4 Switching Element Slow-Make T 2Nc Screw Silver
Standard range
Order code: 53-0147
MPN: 704.910.4

5 in stock, despatched same dayContact us for additional stock
1+ £6.24
Switching Element DPDT 2Nc N/A N/A 10A
EAO 704.910.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Screw Silver
EAO 704.910.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Screw Silver
Standard range
Order code: 53-0148
MPN: 704.910.5

5 in stock, despatched same dayContact us for additional stock
1+ £6.24
Switching Element SPDT 1Nc N/A N/A 10A
EAO 704.911.2 EAO Series4 Switching Element Slow-Make T 1Nc Screw Gold/Silver
EAO 704.911.2 EAO Series4 Switching Element Slow-Make T 1Nc Screw Gold/Silver
Standard range
Order code: 53-0149
MPN: 704.911.2

5 in stock, despatched same dayContact us for additional stock
1+ £14.61
Switching Element SPST 1Nc N/A N/A 10A
EAO 704.911.4 EAO Series4 Switching Element Slow-Make T 2Nc Screw Gold/Silver
EAO 704.911.4 EAO Series4 Switching Element Slow-Make T 2Nc Screw Gold/Silver
Standard range
Order code: 53-0150
MPN: 704.911.4

5 in stock, despatched same dayContact us for additional stock
1+ £27.51
Switching Element DPDT 2Nc N/A N/A 10A
EAO 704.911.5 EAO Series4 Switching Element Slow-Make 1Nc+1No Screw Gold/Silver
EAO 704.911.5 EAO Series4 Switching Element Slow-Make 1Nc+1No Screw Gold/Silver
Standard range
Order code: 53-0151
MPN: 704.911.5

5 in stock, despatched same dayContact us for additional stock
1+ £27.51
Switching Element Slow-make 1Nc N/A N/A 10A
EAO 704.915.2 EAO Series4 Switching Element Slow-Make T 1Nc Pt6,3 Silver
EAO 704.915.2 EAO Series4 Switching Element Slow-Make T 1Nc Pt6,3 Silver
Standard range
Order code: 53-0152
MPN: 704.915.2

5 in stock, despatched same dayContact us for additional stock
1+ £4.28
Switching Element SPST 1Nc N/A N/A 10A
EAO 704.915.4 EAO Series4 Switching Element Slow-Make T 2Nc Pt6,3 Silver
EAO 704.915.4 EAO Series4 Switching Element Slow-Make T 2Nc Pt6,3 Silver
Standard range
Order code: 53-0153
MPN: 704.915.4

4 in stock, despatched same dayContact us for additional stock
1+ £7.70
Switching Element Slow-make 2Nc N/A N/A 6A
EAO 704.915.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pt6,3 Silver
EAO 704.915.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pt6,3 Silver
Standard range
Order code: 53-0154
MPN: 704.915.5

4 in stock, despatched same dayContact us for additional stock
1+ £7.70
Switching Element Slow-make 1Nc + 1NO N/A N/A 6A
EAO 704.917.2 EAO Series4 Switching Element Slow-Make T 1Nc Pit Gold/Silver
EAO 704.917.2 EAO Series4 Switching Element Slow-Make T 1Nc Pit Gold/Silver
Standard range
Order code: 53-0155
MPN: 704.917.2

5 in stock, despatched same dayContact us for additional stock
1+ £18.43
Switching Element Slow-make 1Nc N/A N/A 6A
EAO 704.917.4 EAO Series4 Switching Element Slow-Make T 2Nc Pit Gold/Silver
EAO 704.917.4 EAO Series4 Switching Element Slow-Make T 2Nc Pit Gold/Silver
Standard range
Order code: 53-0156
MPN: 704.917.4

5 in stock, despatched same dayContact us for additional stock
1+ £35.21
Switching Element DPST 2Nc N/A N/A 6A
EAO 704.917.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pit Gold/Silver
EAO 704.917.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pit Gold/Silver
Standard range
Order code: 53-0157
MPN: 704.917.5

5 in stock, despatched same dayContact us for additional stock
1+ £35.21
Switching Element SPST-NO, SPST-NC 1Nc + 1NO N/A N/A 6A
EAO 704.918.2 EAO Series4 Switching Element Slow-Make T 1Nc Pit Silver
EAO 704.918.2 EAO Series4 Switching Element Slow-Make T 1Nc Pit Silver
Standard range
Order code: 53-0158
MPN: 704.918.2

5 in stock, despatched same dayContact us for additional stock
1+ £8.24
Switching Element SPST 1Nc N/A N/A 6A
EAO 704.918.4 EAO Series4 Switching Element Slow-Make T 2Nc Pit Silver
EAO 704.918.4 EAO Series4 Switching Element Slow-Make T 2Nc Pit Silver
Standard range
Order code: 53-0159
MPN: 704.918.4

5 in stock, despatched same dayContact us for additional stock
1+ £13.33
Switching Element DPST 2Nc N/A N/A 6A
EAO 704.918.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pit Silver
EAO 704.918.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pit Silver
Standard range
Order code: 53-0160
MPN: 704.918.5

5 in stock, despatched same dayContact us for additional stock
1+ £13.33
Switching Element SPST-NO, SPST-NC 1Nc + 1NO N/A N/A 6A
EAO 704.927.6 EAO Series4 Protective Shroud Emergency-Stop
EAO 704.927.6 EAO Series4 Protective Shroud Emergency-Stop
Standard range
Order code: 53-0161
MPN: 704.927.6

10 in stock, despatched same dayContact us for additional stock
1+ £2.39
Shroud N/A N/A N/AA
EAO 704.927.8 EAO Series4 Protective Shroud 50 mm Emergency-Stop
EAO 704.927.8 EAO Series4 Protective Shroud 50 mm Emergency-Stop
Extended range
Order code: 53-0162
MPN: 704.927.8

Order in multiples of 10


10 in stock, despatched same dayPlease contact us for lead time
10+ £10.11
Shroud N/A N/A N/A N/AA
EAO 704.927.9 EAO Series4 Protective Shroud 83 mm Emergency-Stop
EAO 704.927.9 EAO Series4 Protective Shroud 83 mm Emergency-Stop
Standard range
Order code: 53-0163
MPN: 704.927.9

10 in stock, despatched same dayContact us for additional stock
1+ £10.52
Shroud N/A N/A
EAO 704.945.0 EAO Series4 Enclosure 94X94X81, With Cut-Out 1Xd22,5, Grey/Yellow
EAO 704.945.0 EAO Series4 Enclosure 94X94X81, With Cut-Out 1Xd22,5, Grey/Yellow
Standard range
Order code: 53-0164
MPN: 704.945.0

8 in stock, despatched same dayContact us for additional stock
1+ £11.72
Grey & Yellow 81mm 94mm 94mm Anti Twist Device Anti Twist Device Plastic IP66
EAO 704.945.7 EAO Series4 Enclosure 65X65X81, With Cut-Out 1Xø22,5, Yellow/Grey
EAO 704.945.7 EAO Series4 Enclosure 65X65X81, With Cut-Out 1Xø22,5, Yellow/Grey
Standard range
Order code: 53-0165
MPN: 704.945.7

10 in stock, despatched same dayContact us for additional stock
1+ £10.41
Grey & Yellow 81mm 65mm 65mm Sealable Anti Twist Device Plastic IP66
EAO 704.945.8 EAO Series4 Enclosure 94X65X81, With Cut-Out 1Xø22,5, Yellow/Grey
EAO 704.945.8 EAO Series4 Enclosure 94X65X81, With Cut-Out 1Xø22,5, Yellow/Grey
Standard range
Order code: 53-0166
MPN: 704.945.8

10 in stock, despatched same dayContact us for additional stock
1+ £10.94
Grey & Yellow 81mm 94mm 65mm Sealable Anti Twist Device Plastic IP66
EAO 704.960.9 EAO Series4 Reinforcement Plate
EAO 704.960.9 EAO Series4 Reinforcement Plate
Standard range
Order code: 53-0167
MPN: 704.960.9

10 in stock, despatched same dayContact us for additional stock
1+ £0.878
Reinforcement plate N/A N/A
EAO 704.963.4 EAO Series4 Legend Plate D90 Yellow Symbol
EAO 704.963.4 EAO Series4 Legend Plate D90 Yellow Symbol
Standard range
Order code: 53-0168
MPN: 704.963.4

5 in stock, despatched same dayContact us for additional stock
1+ £4.37
Legend Plate N/A N/A
EAO 704.963.9 EAO Series4 Legend Plate D60 Yellow Symbol
EAO 704.963.9 EAO Series4 Legend Plate D60 Yellow Symbol
Standard range
Order code: 53-0169
MPN: 704.963.9

4 in stock, despatched same dayContact us for additional stock
1+ £4.08
Legend Plate N/A N/A
EAO 704.964.5 EAO Series4 Term Cover
EAO 704.964.5 EAO Series4 Term Cover
Standard range
Order code: 53-0170
MPN: 704.964.5

10 in stock, despatched same dayContact us for additional stock
1+ £0.533
Cover for Screw Terminal N/A N/A N/A
EAO 704.989.251 EAO Series4 Spare Key 251
EAO 704.989.251 EAO Series4 Spare Key 251
Standard range
Order code: 53-0171
MPN: 704.989.251

1 in stock, despatched same dayContact us for additional stock
1+ £6.02
Spare Lock Key N/A N/A


Trustpilot