Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.24 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This EAO 704.910.5 Series 4 Switching Element Slow-Make T 1Nc+1No Screw Silver is a double pole switching element which allows you to create your own pushbutton switch or indicator. It is suitable for industrial and medical environments and is compatible with the EAO series 4 pushbutton.
Type | Switching Element |
---|---|
Action | SPDT |
Contact Configuration | 1Nc |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 10A |
To use this facility please Sign In.
Sign In