Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This EAO 704.945.7 EAO Series 4 Enclosure 65X65X81, With Cut-Out 1Xø22,5 is a cover lead sealable enclosure with a anti-twist device. Grey (RAL7035) & Yellow (RAL 1004). For applications such as automation, process control, logistics and industrial, it is compatible with EAO series 4 pushbutton switches and has cable gland openings for M16 or M20.
• Mounting: Cut-out
• Design: Enclosure
• Weight: 0.127kg
• Material: Plastic
• Colour: Grey/Yellow
• IP Rating: IP66
Colour | Grey & Yellow |
---|---|
Enclosure Height | 81mm |
Enclosure Length | 65mm |
Enclosure Width | 65mm |
External Features | Sealable |
Internal Features | Anti Twist Device |
Material | Plastic |
IP rating | IP66 |
To use this facility please Sign In.
Sign In