Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.878 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This EAO 704.960.9 EAO Series 4 Reinforcement Plate is made of sheet steel for thin front panel and plastic case.
Mounting: Cut-out
Design: Plate
Weight: 0.014kg
Material: Steel sheet
Colour: Galvanized yellow passivated
Type | Reinforcement plate |
---|---|
Illumination Colour(s) | N/A |
Illumination Type | N/A |
To use this facility please Sign In.
Sign In